Low

I8A00 - 

Process Controller, i8 Series, 4 Digits, 90 Vac to 240 Vac, Isolated Analog Output

I8A00 - Process Controller, i8 Series, 4 Digits, 90 Vac to 240 Vac, Isolated Analog Output
I8A00 - Process Controller, i8 Series, 4 Digits, 90 Vac to 240 Vac, Isolated Analog Output

The actual product may differ from image shown

Manufacturer Part No:
I8A00
Newark Part No.:
26H7971
Product Range
i18 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4
:
Temperature
:
0mA to 20mA / 0V to 10V
:
21mm
:
45mm
:
92mm
:
90VAC
:
240VAC
:
-
:
-
:
i18 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The I8A00 is a 4-digit Digital Panel Meter with an isolated analogue output and isolated scalable analogue retransmission of the process value. The "i8" adds a selection of outputs for complete control or alarm capability. The user can easily program the i8 for any control requirement from simple ON-OFF to full auto-tune PID. The NEWPORT® i8 1/8 DIN enclosure has a NEMA-4 (IP65) rated front bezel and removable rear connectors for easy installation and wiring. The i/8 series panel meter features plug/removable connectors and a sturdy panel mounting sleeve with adjustable thumb nuts for easy secure installation. The display can be programmed to change colour at any set point or alarm point.
  • Biggest i-catching iSeries display
  • High quality
  • User friendly, simple to configure
  • Free software, active-X controls
  • Full auto tune PID control
  • Totally programmable colour displays (standard)
  • Front removable and plug connectors
  • Built-in excitation standard
  • Display can be programmed to change colour at any set-point or alarm point

Applications

Industrial, Metering, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$310.00 $ 310.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $310.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.