Low

I853-C24 - 

Process Controller, i Series, Analog, Relay Outputs, Serial, 90 to 240 Vac

I853-C24 - Process Controller, i Series, Analog, Relay Outputs, Serial, 90 to 240 Vac

The actual product may differ from image shown

Manufacturer Part No:
I853-C24
Newark Part No.:
96B0175
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The I853-C24 is a 4-digit Temperature Process and Strain PID Controller with Isolated RS232 and RS485/422, 300 to 19.2kB². It covers a broad selection of transducer and transmitter inputs with 2 input models. The universal temperature and process instrument (i model) handles 10 common types of thermocouples, multiple RTDs and several process (DC) voltage and current ranges. This model also features built-in excitation, 24VDC at 25mA with its wide choice of signal inputs. This model is an excellent choice for measuring or controlling temperature with a thermocouple, RTD or 4 to 20mA transmitter.
  • High quality
  • User-friendly, simple to configure
  • Free software
  • Full auto tune PID control
  • Totally programmable colour displays standard
  • Built-in excitation standard
  • Display can be programmed to change colour at any set-point or alarm point
  • Embedded internet connectivity
  • Analogue and relay outputs

Applications

Industrial, Metering, Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/30/18

Contact me when back in stock

$375.00 $ 375.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $375.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.