Low

NEWPORT ELECTRONICS  I833-C4EIT  Process Controller, i8 Series, 4 Digits, 90 Vac to 264 Vac, Relay Outputs, Ethernet, RS485, RS422

NEWPORT ELECTRONICS I833-C4EIT
NEWPORT ELECTRONICS I833-C4EIT
Manufacturer Part No:
I833-C4EIT
Newark Part No.:
29X6370
Technical Datasheet:
See all Technical Docs
NEWPORT ELECTRONICS I833-C4EIT
NEWPORT ELECTRONICS I833-C4EIT

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
4
Meter Function:
Temperature
Meter Range:
-1999 to 9999
Digit Height:
21mm
Panel Cutout Height:
45mm
Panel Cutout Width:
92mm
Supply Voltage Min:
90VAC
Supply Voltage Max:
264VAC
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.