Low

I16D33 - 

Controller, iSeries, Dual Display, 1/16 DIN, Relay, Relay Outputs, 90 to 240 Vac

I16D33 - Controller, iSeries, Dual Display, 1/16 DIN, Relay, Relay Outputs, 90 to 240 Vac

The actual product may differ from image shown

Manufacturer Part No:
I16D33
Newark Part No.:
96B0157
Product Range
i16 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
50°C
:
0°C
:
-
:
-
:
-
:
i16 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The I16D33 is a 1/16 DIN Temperature/Process and Strain PID Controller with the dual display, that displays a setpoint along with the process value. The i16 display can be programmed to change colour between green, amber and red at any setpoint or alarm point. The i16 is the first 1/16 DIN controller with the option of both RS232 and RS485 in 1 instrument with both MODBUS® serial protocol and the straightforward Newport® ASCII protocol and of course the i16 is the first 1/16 DIN controller that can connect directly to an Ethernet network and features an embedded Web server. Newport® provides free configuration and data acquisition software downloaded off of the Web. The i16 enclosure has a NEMA 4 (IP65) rated front bezel. The electronics are removable from the front panel.
  • Universal inputs
  • Totally programmable colour displays
  • User-friendly, simple to configure
  • Free software
  • Full autotune PID control
  • Built-in excitation
  • NEMA 4 (IP65) front bezel
  • Front removable and plug connectors
  • Ratiometric mode for strain gages
  • Programmable digital filter

Applications

Industrial, Thermal Management, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$290.00 $ 290.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $290.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.