Low

EXTT-K-24-25/N - 

Thermocouple Extention Wire, ANSI, EX Series, Type KX, Solid, 24 AWG, 7.62 m

EXTT-K-24-25/N - Thermocouple Extention Wire, ANSI, EX Series, Type KX, Solid, 24 AWG, 7.62 m

The actual product may differ from image shown

Manufacturer Part No:
EXTT-K-24-25/N
Newark Part No.:
05R4110
Product Range
EX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EXTT-K-24-25/N is a thermocouple Solid Wire with PFA Insulation. This solid wire features duplex extension grade with 1 x 24AWG size. This wire is suitable for use with thermocouple (type-K). The maximum temperature is for extension grade wire or insulation, whichever is lower.
  • 200°C Maximum temperature

Applications

Sensing & Instrumentation

Product Information

:
KX
:
25ft
:
7.62m
:
Solid
:
24AWG
:
0.22mm²
:
EX Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$25.08 $ 25.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $29.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.