Low

EWS-RH - 

Relative Humidity/Temperature Transmitter, 5 to 95%, 5 to 140 °F

EWS-RH - Relative Humidity/Temperature Transmitter, 5 to 95%, 5 to 140 °F

The actual product may differ from image shown

Manufacturer Part No:
EWS-RH
Newark Part No.:
73R4427
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EWS-RH is a combination dual output Relative Humidity/Temperature Transmitter. A thin film temperature compensated, polymer capacitor senses relative humidity while a solid state temperature sensor measures ambient temperature. Independent user selectable 4 to 20mA or 1 to 5VDC outputs are provided for both measured parameters via a terminal strip connection. EWS-series of transmitters are designed for wall mounting in locations that are free from dirt, grease, food particles and condensing moisture such as manufacturing clean rooms, computer rooms and laboratory type environments. Plastic wall anchors and mounting screws are with for mounting to standard wallboard.
  • Thin film polymer capacitor sensor (relative humidity)
  • Solid state sensor (temperature)
  • Acrylonitrile butadiene enclosure
  • ±1% RH Repeatability
  • 5 to 140°F Temperature compensation range

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$183.38 $ 183.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $203.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.