Low

5TC-TT-K-24-36/N - 

Thermocouple Wire, PFA, 5TC Series, Type K, 24 AWG, 1 m

5TC-TT-K-24-36/N - Thermocouple Wire, PFA, 5TC Series, Type K, 24 AWG, 1 m
5TC-TT-K-24-36/N - Thermocouple Wire, PFA, 5TC Series, Type K, 24 AWG, 1 m

The actual product may differ from image shown

Manufacturer Part No:
5TC-TT-K-24-36/N
Newark Part No.:
93F9309
Product Range
5TC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5TC-TT-K-24-36/N is a ready-made PFA insulated Thermocouple Wire for use with thermocouple (type-K) calibration. This insulated wire features 36-inch length and accepts 24AWG gauge.
  • Made from special limits of error

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
K
:
3.28ft
:
1m
:
-
:
24AWG
:
0.22mm²
:
5TC Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
19 in stock

Pack of 5

1+ $44.75

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$36.55 $ 36.55
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $43.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.