Low

205-PV4,R,C0 - 

Process Meter, 205 Series, DC Voltage, 0V to 10V, 3.5 Digits, 97.75 Vac to 132.25 Vac

205-PV4,R,C0 - Process Meter, 205 Series, DC Voltage, 0V to 10V, 3.5 Digits, 97.75 Vac to 132.25 Vac
205-PV4,R,C0 - Process Meter, 205 Series, DC Voltage, 0V to 10V, 3.5 Digits, 97.75 Vac to 132.25 Vac
205-PV4,R,C0 - Process Meter, 205 Series, DC Voltage, 0V to 10V, 3.5 Digits, 97.75 Vac to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
205-PV4,R,C0
Newark Part No.:
90F8940
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Voltage
:
0V to 10V
:
14.2mm
:
22.1mm
:
68.07mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 205-PV4,R,C0 is a DC Voltmeter with three least-significant digits blank for over range indication.
  • 1s Full scale step response at 25°C
  • 95% at 40°C (non-condensing) Relative humidity

Applications

Test & Measurement, Automation & Process Control

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$164.00 $ 164.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $164.00