Low

205-PA1-R-C0 - 

Process Meter, 205 Series, DC Current, 4mA to 20mA, 3.5 Digits, 97.75 Vac to 132.25 Vac

205-PA1-R-C0 - Process Meter, 205 Series, DC Current, 4mA to 20mA, 3.5 Digits, 97.75 Vac to 132.25 Vac
205-PA1-R-C0 - Process Meter, 205 Series, DC Current, 4mA to 20mA, 3.5 Digits, 97.75 Vac to 132.25 Vac
205-PA1-R-C0 - Process Meter, 205 Series, DC Current, 4mA to 20mA, 3.5 Digits, 97.75 Vac to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
205-PA1-R-C0
Newark Part No.:
90F8938
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Current
:
4mA to 20mA
:
14.2mm
:
22.1mm
:
68.07mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 205-PA1-R-C0 is a mini-size Process Meter with zero and span adjustments of 2000 counts each. EMI/RFI filter for AC power with removable screw-clamp connector. NEMA-4 splash-proof lens cover and isolated transmitter excitation supply.
  • 3-1/2" Digits size
  • LED display

Applications

Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$142.20 $ 142.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $158.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.