Low

205-JF1,R,C0 - 

Process Meter, 205 Series, Temperature, -346°F to +1400°F, 3.5 Digits, 97.75 Vac to 132.25 Vac

205-JF1,R,C0 - Process Meter, 205 Series, Temperature, -346°F to +1400°F, 3.5 Digits, 97.75 Vac to 132.25 Vac
205-JF1,R,C0 - Process Meter, 205 Series, Temperature, -346°F to +1400°F, 3.5 Digits, 97.75 Vac to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
205-JF1,R,C0
Newark Part No.:
90F8941
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
Temperature
:
-346°F to +1400°F
:
14.2mm
:
68mm
:
22.2mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 205-JF1,R,C0 is a 3-1/2-digit Panel Mini-Meter with red LED display. It offers panel space 37.5% of standard 1/8 DIN meter. Process meter provides zero and span adjustments for readout in engineering units. Thermocouple meter includes cold junction compensation, linearization, jumper selection of C or F, thermocouple break detection and analogue output (1mV/count).
  • J T/C signal input
  • -346 to 1400°F Display span

Applications

Industrial, Metering, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$203.00 $ 203.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $203.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.