Low

202A-P - 

Process Meter, Model 202A, DC Current, DC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac

202A-P - Process Meter, Model 202A, DC Current, DC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac
202A-P - Process Meter, Model 202A, DC Current, DC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
202A-P
Newark Part No.:
98F9201
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Current / DC Voltage
:
4mA to 20mA / 0V to 10V / 1V to 5V
:
14.2mm
:
44.96mm
:
91.95mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 202A-P is a Process Meter, the hardware of this can be configured by push-on jumpers as either a process meter with zero and span adjustments or as a main assembly which accepts plug-in signal conditioner boards. It can be used in ratiometric pot-follower applications to determine parameters such as liquid level or valve setting from the position of a potentiometer wiper.
  • 7-segment red LED type display
  • Dual slope average value technique
  • 1s Step response at 25°C

Applications

Automation & Process Control, Test & Measurement

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$205.00 $ 205.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $205.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.