Low

201AN-AC6 - 

Process Meter, Model 201AN, AC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac

201AN-AC6 - Process Meter, Model 201AN, AC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac
201AN-AC6 - Process Meter, Model 201AN, AC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
201AN-AC6
Newark Part No.:
89F1834
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
AC Voltage
:
0V to 650V
:
14.2mm
:
44.96mm
:
91.95mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 201AN-AC6 is an AC Voltmeter. It is pinout version of the same panel meter for application which require a compact quality DC voltmeter. The range is changed by opening and closing the appropriate switches on the printed circuit board via installation of push-on jumpers. It has power line monitoring and a screw terminal barrier strip for signal and power. It uses a half wave average converter calibrated to read RMS.
  • 10-minute Warm up to rated accuracy at 25°C
  • 1s Step response at 25°C
  • Dual slope average value technique
  • 7-segment red LED type display

Applications

Automation & Process Control, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$200.00 $ 200.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $200.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.