Low

201AN-AC5 - 

Voltmeter, Model 201AN, AC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac

201AN-AC5 - Voltmeter, Model 201AN, AC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac
201AN-AC5 - Voltmeter, Model 201AN, AC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
201AN-AC5
Newark Part No.:
89F1833
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
AC Voltage
:
0V to 199.9V
:
14.2mm
:
44.96mm
:
91.95mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 201AN-AC5 is a 3-1/2-digit AC Power-line Monitor features bright 0.56-inch LED displays, screw terminal barrier strip for power and signal connections, operate on 120VAC and fit standard 1/8 DIN panel cut-out. It offers AC power-line monitors use factory-calibrated half-wave rectifier to read RMS values of sinusoidal signals. It provides AC voltmeter performance for AC ranges.
  • Decimal point programmable at barrier strip

Applications

Industrial, Metering, Test & Measurement

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$207.00 $ 207.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $207.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.