Low

201AN-5,D4 - 

Voltmeter, Model 201AN, DC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac

201AN-5,D4 - Voltmeter, Model 201AN, DC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac
201AN-5,D4 - Voltmeter, Model 201AN, DC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
201AN-5,D4
Newark Part No.:
89F1839
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Voltage
:
-199.9V to +199.9V
:
14.2mm
:
44.96mm
:
91.95mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 201AN-5,D4 is a 3-1/2 Digit DC Voltmeter with screw-terminal barrier strip for power and signal. The 201A is pin-compatible with Newports older model 201 and is recommended for applications. It can be configured for four voltage input ranges, three decimal-point positions and high-impedance 3-wire ratio input. It fits a standard 1/8 DIN panel cutout and require a depth of less than 104mm behind the panel.
  • Automatic zero and polarity
  • Display hold and test
  • ±1999-count Display span
  • 3-wire ratio input

Applications

Power Management, Automation & Process Control, Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$156.60 $ 156.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $174.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.