Low

NEWPORT ELECTRONICS  201AN-3D4  Voltmeter, Model 201AN, DC Voltage, 3.5 Digits, 97.75 Vac to 132.25 Vac

NEWPORT ELECTRONICS 201AN-3D4
NEWPORT ELECTRONICS 201AN-3D4
Manufacturer Part No:
201AN-3D4
Newark Part No.:
89F1837
Technical Datasheet:
See all Technical Docs
NEWPORT ELECTRONICS 201AN-3D4
NEWPORT ELECTRONICS 201AN-3D4

The actual product may differ from image shown

Product Overview

The 201AN-3D4 is a 3-1/2-digit DC Voltage Meter with 1.999VDC signal input. It is factory calibrated for DC input range indicated and bright 0.56-inch LED display. It offers 120VAC and fits standard 1/8 DIN panel cut-out, screw-terminal barrier strip stand...
  • Decimal point programmable at connector

 

Product Information

No. of Digits / Alpha:
3-1/2
Meter Function:
DC Voltage
Meter Range:
-1.999V to +1.999V
Digit Height:
14.2mm
Panel Cutout Height:
44.96mm
Panel Cutout Width:
91.95mm
Supply Voltage Min:
97.75VAC
Supply Voltage Max:
132.25VAC
Operating Temperature Min:
0°C
Operating Temperature Max:
60°C
Product Range:
-
Power Consumption:
2.4
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Metering;
  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products