Low

2002B-P - 

Process Meter, Model 2002B, DC Current, DC Voltage, 4.5 Digits, 97.75 to 132.25 Vac

2002B-P - Process Meter, Model 2002B, DC Current, DC Voltage, 4.5 Digits, 97.75 to 132.25 Vac
2002B-P - Process Meter, Model 2002B, DC Current, DC Voltage, 4.5 Digits, 97.75 to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
2002B-P
Newark Part No.:
90B7044
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4-1/2
:
DC Current / DC Voltage
:
4mA to 20mA / 0V to 10V / 1V to 5V
:
14.2mm
:
44.96mm
:
91.95mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2002B-P is a 4-1/2 Digit Process Receiver can be used in ratiometric pot-follower applications to determine liquid level or valve setting from the position of a potentiometer wiper. This is a high resolution panel meter for process signals that require zero and span adjustment for readout in engineering units. The resolution is 1 part in ±19999 counts or 0.005% of full scale/accuracy is up to 99.98% of reading. It is housed in a short 1/8 DIN case that requires less than 4.1-inch behind the panel. A screw-terminal barrier strip is standard for signal and power.
  • Automatic polarity
  • Display hold and test
  • EMI/RFI Filter for AC power
  • 0.56" Bright LED display

Applications

Power Management, Automation & Process Control, Imaging, Video & Vision, Signal Processing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$265.50 $ 265.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $295.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.