Low

2002B-E - 

Process Meter, Model 2002B, DC Current, DC Voltage, 4.5 Digits, 97.75 to 132.25 Vac

2002B-E - Process Meter, Model 2002B, DC Current, DC Voltage, 4.5 Digits, 97.75 to 132.25 Vac
2002B-E - Process Meter, Model 2002B, DC Current, DC Voltage, 4.5 Digits, 97.75 to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
2002B-E
Newark Part No.:
19C9687
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4-1/2
:
DC Current / DC Voltage
:
4mA to 20mA / 0V to 10V / 1V to 5V
:
14.2mm
:
44.96mm
:
91.95mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2002B-E is a 4-1/2-digit Panel Meter for a wide range of applications that require accurate DC measurement with zero and span adjustments. It consists of a main assembly and a process receiver with excitation board. It offers an electrically floating supply for powering transmitters, active transducers and bridges.
  • Differential with respect to AC earth ground, bipolar configuration
  • 1sec Step response
  • 10min Warm-up to rated accuracy

Applications

Industrial, Metering, Test & Measurement

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$315.00 $ 315.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $315.00