Low

2001A-5,D4 - 

Voltmeter, Model 2001A, DC Voltage, -199.9V to +199.9V, 3.5 Digits, 97.75 to 132.25 Vac

2001A-5,D4 - Voltmeter, Model 2001A, DC Voltage, -199.9V to +199.9V, 3.5 Digits, 97.75 to 132.25 Vac
2001A-5,D4 - Voltmeter, Model 2001A, DC Voltage, -199.9V to +199.9V, 3.5 Digits, 97.75 to 132.25 Vac

The actual product may differ from image shown

Manufacturer Part No:
2001A-5,D4
Newark Part No.:
89F1842
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Voltage
:
-199.9V to +199.9V
:
14.2mm
:
44.96mm
:
91.95mm
:
97.75VAC
:
132.25VAC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2001A-5,D4 is a 3-1/2-digit Voltage Meter with 199.99VDC signal input range. It is factory calibrated for DC input range indicated. It offers 120VAC and fit standard 1/8 DIN panel cut-out, screw-terminal barrier strip standard for signal and power.
  • Decimal point programmable at connector
  • Bright 0.56" LED display

Applications

Industrial, Metering, Test & Measurement

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/5/18

Contact me when back in stock

$244.00 $ 244.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $244.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.