Low

NEWPORT ELECTRONICS  2001A-3,D4  Voltmeter, Model 2001A, DC Voltage, -1.999V to +1.999V, 3.5 Digits, 97.75 to 132.25 Vac

NEWPORT ELECTRONICS 2001A-3,D4
NEWPORT ELECTRONICS 2001A-3,D4
Technical Data Sheet (1.45MB) EN See all Technical Docs

The actual product may differ from image shown

NEWPORT ELECTRONICS 2001A-3,D4
NEWPORT ELECTRONICS 2001A-3,D4

 

Product Information

No. of Digits / Alpha:
3-1/2
Meter Function:
DC Voltage
Meter Range:
-1.999V to +1.999V
Digit Height:
14.2mm
Panel Cutout Height:
44.96mm
Panel Cutout Width:
91.95mm
Supply Voltage Min:
97.75VAC
Supply Voltage Max:
132.25VAC
Operating Temperature Min:
0°C
Operating Temperature Max:
60°C
Product Range:
-
Power Consumption:
2.4
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products