Low

USB-BOOSTA - 

Computer Cable, USB A Plug, RJ45 Plug, 11.8 ", 300 mm, Black

USB-BOOSTA - Computer Cable, USB A Plug, RJ45 Plug, 11.8 ", 300 mm, Black

The actual product may differ from image shown

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
USB-BOOSTA
Newark Part No.:
05R8316
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB A Plug
:
RJ45 Plug
:
11.8"
:
300mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Extend USB devices past typical 5 metre range
  • Compliant with the USB 1.1 specification
  • Embedded USB Transceivers in each unit to prevent signal loss
  • No external power needed
  • No drivers needed
  • Cable length: 30cm

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/9/18
$33.83 $ 33.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.83
25 + $32.05
50 + $30.65
100 + $29.64
250 + $23.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.