Low

NEWLINK  NL-CREXTUSB  Portable Pocket Sized USB 2.0 Memory Card Reader

NEWLINK NL-CREXTUSB
Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
NL-CREXTUSB
Newark Part No.:
72R4237
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Reads/writes to SD/miniSD/MMC/RS-MMC/MS/MS Duo/MS ProDuo/Transflash/M2
  • USB 2.0 interface
  • Plug-and-play
  • Supports Win XP/Vista/7/8 and Mac 9.x and above
  • Dimensions (HxWxD): 16 x 31 x 79mm

 

Product Information

Accessory Type:
USB 2.0 8 in 1 Card Reader
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

USB Mobile SIM and Memory Card Reader

DYNAMODE

175 in stock

Price for: Each

1+ $5.94 10+ $5.63 100+ $5.32 500+ $5.02 More pricing

Buy

READER, CARD, MINI USB 2.0

TRUST

448:  in stock

Price for: Each

1+ $13.01 100+ $10.64 250+ $9.75 500+ $9.05 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.