Low

CDLSB-001 - 

PCI Expansion Card, USB 2.0, 4-Port

CDLSB-001 - PCI Expansion Card, USB 2.0, 4-Port

The actual product may differ from image shown

Manufacturer:
NEWLINK NEWLINK
Manufacturer Part No:
CDLSB-001
Newark Part No.:
69R9181
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCI, USB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CDLSB-001 is an USB 2.0 PCI Expansion Card provides four external and one internal port. It allows high speed data transfer between USB devices, for PC and MAC. It supports the data transfer at the rate of 1.5/12/480Mbps. PCI multi-function device consists of two OCHI controller cores for full-low speed signalling and one EHCI controller core for high-speed signalling. It is compatible with Windows 98SE/ME/2000/XP MAC OS 8.6 (USB 1.1) and MAC OS X (USB 2.0) operating systems.
  • NCE Chipset
  • Compliant with USB 2.0
  • Downstream facing ports
  • 1.5/12/480Mbps Data transfer rate
  • Compliant with open host controller interface specification for USB 1.1
  • Compliant with enhanced host controller interface specification USB 2.0 Revision 0.95

Applications

Computers & Computer Peripherals

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$10.94 $ 10.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.94
50 + $9.90
100 + $9.08
250 + $8.40
500 + $7.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.