Low

NWTVU3ESFW8 - 

VOYAGER Q HARD DRIVE DOCK USB 3.0 FIREWIRE ESATA

NWTVU3ESFW8 - VOYAGER Q HARD DRIVE DOCK USB 3.0 FIREWIRE ESATA
NWTVU3ESFW8 - VOYAGER Q HARD DRIVE DOCK USB 3.0 FIREWIRE ESATA
NWTVU3ESFW8 - VOYAGER Q HARD DRIVE DOCK USB 3.0 FIREWIRE ESATA

The actual product may differ from image shown

Manufacturer Part No:
NWTVU3ESFW8
Newark Part No.:
80R4355

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The easiest way to access data from any 2.5" or 3.5" Serial ATA (SATA) drive up to 3TB. Connect four different ways to a PC or Laptop USB 3.0 eSata FireWire 800 FireWire 400 Boot and Swap drives at willWhether you're on a data recovery mission or just want to check the contents of an older swapped out drive, NewerTech Voyager is the easiest, most convenient way to access data from any Serial ATA (SATA) drive.Just insert any standard 2.5" or 3.5" SATA I/II/III drive with up to 3.0TB capacity into the compact docking base and select one of the four interfaces supported by your Mac or PC for the fastest data transfer performance. Then, start reading and/or writing data to the docked drive. There's nothing else to install or configure. With its Plug and Play design, the NewerTech Voyager saves you the time of installing a drive into a computer or the cost of an external enclosure. Now you can think of bare SATA drives with the same convenience and instant access benefits as flash memory cards, but with huge gains in storage capacity.
  • USB 5-pin mini B female to micro B male
  • Converts mini USB cable to newer micro USB standard
  • Micro USB connector common on many newer cell phone models
  • Adapter for power and data

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$89.43 $ 89.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.