Low

NEUTRIK  NYS367-6  RCA (Phono) Audio / Video Connector, Socket, 1, Black, Metal Body, Gold Plated Contacts

NEUTRIK NYS367-6
Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NYS367-6
Newark Part No.:
38K6113

The actual product may differ from image shown

 

Product Information

No. of Contacts:
1Contacts
Gender:
Socket
Contact Plating:
Gold Plated Contacts
Connector Body Material:
Metal Body
Connector Colour:
Blue
External Diameter:
-
Product Range:
NYS Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.