New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NEUTRIK - NYS239 - ADAPTOR, STEREO PLUG TO STEREO PLUG

NEUTRIKNYS239
Image is for illustrative purposes only.
Please refer to product description
NEUTRIK
Manufacturer:
NEUTRIK
Newark Part Number:
14J5020
Manufacturer Part No:
NYS239

Technical Data Sheet (40.40KB) EN
Technical Data Sheet (40.40KB) EN

Product Information
  • ADAPTOR, STEREO PLUG TO STEREO PLUG
  • Convert From Connector: 6.35mm Stereo Plug
  • Convert To Connector: 6.35mm (1/4") Stereo Plug
  • SVHC: No SVHC (20-Jun-2013)
  • Connector Body Material: Brass
  • Connector Type: Audio, Video
  • Connector Type
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 70 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.03  

  1. Qty

Price

Qty Price
1  - 9 $3.03
10  - 24 $2.73
25  - 49 $2.53
50  - 99 $2.42
100  - 199 $2.30
200  - 499 $2.18
500  - 999 $2.10
1000+  $1.95
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NEUTRIK) OR (Audio Adapters) OR (NYS239)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----