Low

NEUTRIK  NYS231  Phone Audio Connector, Plug, 3, Cable Mount, Metal Body, Nickel Plated Contacts

NEUTRIK NYS231
NEUTRIK NYS231
Technical Data Sheet (292.36KB) EN See all Technical Docs

The actual product may differ from image shown

NEUTRIK NYS231
NEUTRIK NYS231

 

Product Information

No. of Contacts:
3Contacts
Gender:
Plug
Pin Diameter:
3.5mm
Connector Mounting:
Cable Mount
Contact Plating:
Nickel Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Phone Audio Connector, 3 Contacts, Plug, 3.5 mm, Cable Mount, Nickel Plated Contacts, Metal Body

REAN

297 in stock

Price for: Each

1+ $1.45 10+ $1.34 25+ $1.20 100+ $1.11 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.