New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NEUTRIK - NYS227 - ADAPTOR, STEREO PLUG TO STEREO RCPT

NEUTRIKNYS227
Image is for illustrative purposes only.
Please refer to product description
NEUTRIK
Manufacturer:
NEUTRIK
Newark Part Number:
14J5012
Manufacturer Part No:
NYS227

Technical Data Sheet (38.49KB) EN
Technical Data Sheet (38.49KB) EN

Product Information
  • ADAPTOR, STEREO PLUG TO STEREO RCPT
  • Convert From Connector: 3.5mm Stereo Plug
  • Convert To Connector: 6.35mm (1/4") Stereo Socket
  • SVHC: No SVHC (20-Jun-2013)
  • Connector Body Material: Brass
  • Connector Type: Audio, Video
  • Connector Type
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 99

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

99 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.20  

  1. Qty

Price

Qty Price
1  - 9 $2.20
10  - 24 $1.98
25  - 49 $1.84
50  - 99 $1.76
100  - 199 $1.67
200  - 499 $1.58
500  - 999 $1.53
1000+  $1.42
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NEUTRIK) OR (Audio Adapters) OR (NYS227)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----