Low

NEUTRIK  NYS204  Phone Audio Connector, Plug, 2, Cable Mount, Metal Body, Nickel Plated Contacts

NEUTRIK NYS204
Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NYS204
Newark Part No.:
38K6104
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
2Contacts
Gender:
Plug
Pin Diameter:
6.35mm
Connector Mounting:
Cable Mount
Contact Plating:
Nickel Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Phone Audio Connector, Plug, 3, Cable Mount, Metal Body, Nickel Plated Contacts

NEUTRIK

20 in stock

Price for: Pack of 2

1+ $2.42 25+ $2.33 50+ $2.28 100+ $2.24

Buy

Phone Audio Connector, Plug, 2, Cable Mount, Metal Body, Nickel Plated Contacts

NEUTRIK

24:  in stock

Price for: Pack of 2

1+ $1.56 10+ $1.46 25+ $1.34 50+ $1.32 More pricing

Buy

Phone Audio Connector, Plug, 2, Cable Mount, Metal Body, Nickel Plated Contacts

NEUTRIK

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Pack of 2

1+ $2.54 10+ $2.38 25+ $2.17 50+ $2.15 More pricing

Buy

Phone Audio Connector, Plug, 2, Cable Mount, Metal Body, Nickel Plated Contacts

NEUTRIK

120:  in stock

Price for: Each

1+ $2.16 10+ $2.03 25+ $1.85 50+ $1.83 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.