Low

NP3C-BAG - 

RCA (Phono) Audio / Video Connector, 3 Contacts, Plug, Nickel Plated Contacts, Metal Body, Black

NP3C-BAG - RCA (Phono) Audio / Video Connector, 3 Contacts, Plug, Nickel Plated Contacts, Metal Body, Black

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NP3C-BAG
Newark Part No.:
89F150
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NP3C-BAG from Neutrik is a 3 pole 1/4" professional phone plug. It has robust metal shell and chuck type strain relief for optimum cable protection. The precision machined one piece contacts avoid hook up of tip contact.
  • Rugged die-cast metal shell
  • Rated voltage is less than 50V
  • Cable outer diameter range from 4mm to 7mm
  • Greater than 1000 mating cycles
  • Wire size is 18AWG (1mm²)
  • Nickel plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
  • Zinc die-cast shell with black chromium plating
  • IEC 60603-11/EIA RS-453 compliant
  • Temperature range from -20°C to 65°C

Applications

Audio, Consumer Electronics

Product Information

:
3Contacts
:
Plug
:
Nickel Plated Contacts
:
Metal Body
:
Black
:
6.35mm
:
C Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

71 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$5.58 $ 5.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.58
10 + $5.35
25 + $5.12
50 + $5.04
100 + $4.72
200 + $4.20
500 + $4.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.