Low

NP2C - 

Phone Audio Connector, Professional, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts

NP2C - Phone Audio Connector, Professional, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts
NP2C - Phone Audio Connector, Professional, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NP2C
Newark Part No.:
46F8560
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NP2C is a 2-pole 1/4-inch Professional Male Phone Plug with nickel-plated brass contacts and chuck type POM strain relief. It has nickel-plated zinc die-cast shell, POM + PU bushing and polyamide insert. This C series plug features precision machined one-piece contacts that avoid hook up of tip contact.
  • Chuck type strain relief for optimum cable protection
  • Complies with EIA RS 453, IEC 60603-11 standards
  • Solderability complies with IEC 68-2-20 standard
  • >2GΩ Insulation resistance
  • <50V Voltage rating
  • -25 to +65°C Temperature range

Applications

Audio

Product Information

:
2Contacts
:
Plug
:
6.35mm
:
Cable Mount
:
Nickel Plated Contacts
:
Metal Body
:
C Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

152 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$3.78 $ 3.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.78
10 + $3.65
25 + $3.47
50 + $3.39
100 + $3.20
200 + $2.83
500 + $2.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.