Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NEUTRIK
- Newark Part Number:
- 46WX3082
- Manufacturer Part No:
- NL8MM
-
- Technical Data Sheet (54.26KB) EN
Product Information
- ADAPTOR, 8 POLE FEEDTHROUGH, SPEAKON
- Series: SpeakON
- Convert From Connector: SpeakON Plug
- Convert To Connector: SpeakON Plug
- SVHC: No SVHC (20-Jun-2013)
- Body Diameter: 50.8mm
- Colour: Black
- Connector Body Material: Metal
- Connector
- RoHS Compliant: Yes
Availability
|
Availability:
43
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
43 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $24.42
Price
| Qty | Price |
|---|---|
| 1 - 9 | $24.42 |
| 10 - 24 | $22.43 |
| 25 - 49 | $20.97 |
| 50 - 99 | $20.04 |
| 100 - 199 | $19.24 |
| 200 - 499 | $17.65 |
| 500 - 999 | $16.99 |
| 1000+ | $16.32 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


