Please refer to product description
- Manufacturer:
- NEUTRIK
- Newark Part Number:
- 51F1806
- Manufacturer Part No:
- NL4MP
- CONNECTOR, SPEAKER, PLUG, 4POS
- Series: -
- Gender: Plug
- No. of Contacts: 4
- Connector Color: Black
- Contact Termination: Quick Connect
- Connector Mounting: Panel
- Connector Body Material: Plastic
- Contact Plating: Silver
- Color: Black
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
993 / 131993 / 130
999 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.44
Price
| Qty | Price |
|---|---|
| 1 - 9 | $3.44 |
| 10 - 24 | $3.13 |
| 25 - 99 | $2.84 |
| 100 - 499 | $2.66 |
| 500 - 999 | $2.44 |
| 1000+ | $2.31 |
|
|
- RoHS Compliance: Yes


