Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NEUTRIK
- Newark Part Number:
- 51F1805
- Manufacturer Part No:
- NL4FC
Product Information
- CONNECTOR, SPEAKER, JACK, 4POS
- Series: speakON
- Gender: Jack
- No. of Contacts: 4
- Connector Color: (Not Applicable)
- Contact Termination: Screw
- Connector Mounting: Cable
- Connector Body Material: Plastic
- Contact Plating: Silver
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
993 / 131993 / 130
999 / 129
Availability
147 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $8.11
Price
| Qty | Price |
|---|---|
| 1 - 9 | $8.11 |
| 10 - 24 | $7.37 |
| 25 - 99 | $6.69 |
| 100 - 499 | $6.27 |
| 500 - 999 | $5.77 |
| 1000+ | $5.42 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


