Low

NF2D-0 - 

RCA (Phono) Audio / Video Connector, 1 Contacts, Jack, Gold Plated Contacts, Metal Body, Black

NF2D-0 - RCA (Phono) Audio / Video Connector, 1 Contacts, Jack, Gold Plated Contacts, Metal Body, Black
NF2D-0 - RCA (Phono) Audio / Video Connector, 1 Contacts, Jack, Gold Plated Contacts, Metal Body, Black

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NF2D-0
Newark Part No.:
05J1919

Product Overview

The NF2D-0 from Neutrik is a chassis phono (RCA) socket in nickel D shape housing.
  • Black isolation washers
  • Front mounting style
  • Contact resistance is less than 10mohm
  • Rated voltage is less then 50V
  • Greater than 2000 mating cycles
  • Gold plated brass solder contacts and zinc die-cast shell
  • Flammability rating meets UL94 HB
  • IP 40 protection class and IEC 601-14 compliant
  • Temperature range from -30°C to 80°C

Applications

Audio, Consumer Electronics

Product Information

:
1Contacts
:
Jack
:
Gold Plated Contacts
:
Metal Body
:
Black
:
23.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.85 $ 2.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.65
10 + $4.46
25 + $4.27
50 + $4.25
100 + $3.94
200 + $3.71
500 + $3.59
1000 + $3.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.