Low

NE8FDV-Y110B - 

Sealed Ethernet, 8 Contact, Receptacle, RJ45, etherCON D Series, Panel Mount, Gold Plated Contacts

NE8FDV-Y110B - Sealed Ethernet, 8 Contact, Receptacle, RJ45, etherCON D Series, Panel Mount, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NE8FDV-Y110B
Newark Part No.:
77C5731
Product Range
etherCON D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NE8FDV-Y110B is a Panel Mount Receptacle with IDC 110 punch down terminals, black D-shaped metal flange with latch lock and mounting screws included. It has 15% GR PBTP insert and a zinc die-cast shell. The etherCON series is a ruggedized and lockable RJ45 connector system, optimized for pro audio and lightning network applications. The chassis connector is shaped to fit into standardized panels out of the entertainment industry. The D-series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
  • Accommodates NE8MC or any standard RJ45 plug
  • Approved latch lock system
  • Mountable from the front or rear of the panel
  • Complies with Cat 5e according to TIA/EIA 568B and ISO/IEC 11801 standard
  • Easy and quick mounting using 110 type punch down terminals
  • <10mΩ Contact resistance
  • >0.5GΩ Insulation resistance
  • 1kVDC Dielectric strength
  • 1.5A Rated current per contact
  • <50V Rated voltage

Applications

Audio, Imaging, Video & Vision, Lighting

Product Information

:
8 Contact
:
Receptacle
:
RJ45
:
etherCON D Series
:
Panel Mount
:
Gold Plated Contacts
:
Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$10.13 $ 10.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.13
10 + $9.70
25 + $9.28
50 + $8.57
100 + $7.96
200 + $7.80
500 + $7.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.