Low

NC4MX - 

XLR Audio Connector, 4 Contacts, Plug, Cable Mount, Silver Plated Contacts, Metal Body, X Series

NC4MX - XLR Audio Connector, 4 Contacts, Plug, Cable Mount, Silver Plated Contacts, Metal Body, X Series
NC4MX - XLR Audio Connector, 4 Contacts, Plug, Cable Mount, Silver Plated Contacts, Metal Body, X Series

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC4MX
Newark Part No.:
89F6044
Product Range
X Series

Product Overview

The NC4MX is a 4-pole XLR Audio Plug with nickel housing and silver-plated contacts. The industry standard XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy die cast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
  • 50V Voltage rating
  • 10A Current rating
  • >2GΩ (Initial) and >1GΩ (after damp heat test) Insulation resistance
  • ≤3mΩ Contact resistance
  • Boot with rubber gland gives high protection against bending stresses
  • Coloured rings and boots are available for coding and marking
  • UL94HB Flammability rating

Applications

Audio

Product Information

:
4Contacts
:
Plug
:
Cable Mount
:
Silver Plated Contacts
:
Metal Body
:
X Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

434 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$4.53 $ 4.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.53
10 + $4.34
25 + $4.15
50 + $3.78
100 + $3.55
200 + $3.50
500 + $3.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.