Low

NC3MX - 

Neutrik X Series XLR Connectors, Type: Male, Number of Pins: 3, Features: Time saving assembly, four parts, no screws, unique ch

NC3MX - Neutrik X Series XLR Connectors, Type: Male, Number of Pins: 3, Features: Time saving assembly, four parts, no screws, unique ch

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3MX
Newark Part No.:
92B2841

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NEUTRIK

XLR Audio Connector, 3 Contacts, Plug, Cable Mount, Silver Plated Contacts, Metal Body, X Series

1,817 in stock
Add

NEUTRIK

XLR Audio Connector, 3 Contacts, Plug, Cable Mount, Silver Plated Contacts, Metal Body, X Series

95 in stock

Each

1+ $3.93 10+ $3.81 25+ $3.60 50+ $3.43 More Pricing...

Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

903 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$2.39 $ 2.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.39
10 + $2.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.