New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NEUTRIK - NC3MX-BAG - CONNECTOR, XLR, PLUG, 3POS

NEUTRIKNC3MX-BAG
Image is for illustrative purposes only.
Please refer to product description
NEUTRIK
Manufacturer:
NEUTRIK
Newark Part Number:
95F4116
Manufacturer Part No:
NC3MX-BAG
Product Information
  • CONNECTOR, XLR, PLUG, 3POS
  • Series: X
  • Gender: Plug
  • No. of Contacts: 3
  • Contact Termination: Solder
  • Connector Mounting: Cable
  • Connector Body Material: Metal
  • Contact Plating: Silver
  • Color: Black
  • Connector Color: Black
  • Connector Type: XLR
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 991

Catalog Page/Catalog Number:

991 / 131

991 / 130

997 / 129

Availability

1160 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.09  

  1. Qty

Price

Qty Price
1  - 9 $5.09
10  - 24 $4.60
25  - 99 $4.18
100  - 499 $3.89
500  - 999 $3.57
1000+  $3.36
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NC3MX

NEUTRIK

CONNECTOR, XLR, PLUG, 3POS

Series:X; Gender:Plug; No. of Contacts:3; Contact Termination:Solder; Connector Mounting:Cable;

1381
Price
For: 1 Each
1+
$4.09
10+
$3.71
25+
$3.37
100+
$3.13
more...

1381 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BSX-2

NEUTRIK

BUSHING/BOOT, RED, FOR X-SERIES

Accessory Type:Bushing/Boot; For Use With:X Series XLR Cable Connectors; No. of Positions:1; Strain Relief Material:(Not Applicable); Color:Red;

90
Price
For: 1 Each
1+
$0.966
10+
$0.865
25+
$0.801
50+
$0.769
more...

90 available to ship today

XCR-2

NEUTRIK

Colored ring for X series cable ends- Red

0
Price
For: 1 Each
100+
$0.743
300+
$0.561
500+
$0.500
1,000+
$0.451
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 59 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NEUTRIK) OR (XLR Audio Connectors) OR (NC3MX-BAG)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$4.09

Accessories

1 Each
$0.966