Low

NC3MX-B - 

XLR Audio Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body, X Series

NC3MX-B - XLR Audio Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body, X Series

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3MX-B
Newark Part No.:
89F145
Product Range
X Series

Product Overview

The NC3MX-B is a 3-pole XLR Audio Plug with black metal housing and gold-plated contacts, POM strain-relief clamp and PUR anti-kink bushing.
  • 16A Current rating
  • >2GΩ (Initial) and >1GΩ (after damp heat test) Insulation resistance
  • ≤3mΩ Contact resistance
  • UL94HB Flammability rating
  • IP40 Protection rating
  • Complies with IEC 61076-2-103 standard
  • Solderability complies with IEC 68-2-20 standard
  • ≤3mΩ Contact resistance
  • >10GΩ Insulation resistance
  • 16A Current rating per contact
  • <50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Audio

Product Information

:
3Contacts
:
Plug
:
Cable Mount
:
Gold Plated Contacts
:
Metal Body
:
X Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

307 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$4.64 $ 4.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.64
10 + $4.46
25 + $4.25
50 + $4.11
100 + $3.92
200 + $3.60
500 + $3.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.