New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NEUTRIK - NC3MD-LX - CONNECTOR, XLR, PLUG, 3POS

NEUTRIKNC3MD-LX
Image is for illustrative purposes only.
Please refer to product description
NEUTRIK
Manufacturer:
NEUTRIK
Newark Part Number:
20M8249
Manufacturer Part No:
NC3MD-LX

Technical Data Sheet (5.32MB) EN
Technical Data Sheet (5.32MB) EN

Product Information
  • CONNECTOR, XLR, PLUG, 3POS
  • Series: DLX
  • Gender: Plug
  • No. of Contacts: 3
  • Contact Termination: Solder
  • Connector Mounting: Panel
  • Connector Body Material: Metal
  • Contact Plating: Silver
  • Connector Type: XLR
  • Leaded Process Compatible: Yes
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 992

Catalog Page/Catalog Number:

992 / 131

992 / 130

998 / 129

Availability

11 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.39  

  1. Qty

Price

Qty Price
1  - 9 $3.39
10  - 24 $3.05
25  - 49 $2.83
50  - 99 $2.71
100  - 199 $2.57
200  - 499 $2.44
500  - 999 $2.35
1000+  $2.18
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NEUTRIK) OR (XLR Audio Connectors) OR (NC3MD-LX)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----