Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NEUTRIK
- Newark Part Number:
- 20M8250
- Manufacturer Part No:
- NC3MD-LX-B
-
- Technical Data Sheet (5.32MB) EN
Product Information
- CONNECTOR, XLR, PLUG, 3POS
- Series: DLX
- Gender: Plug
- No. of Contacts: 3
- Contact Termination: Solder
- Connector Mounting: Panel
- Connector Body Material: Metal
- Contact Plating: Gold
- Color: Black
- Connector Color: Black
- Connector Type: XLR
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
992 / 131992 / 130
998 / 129
Availability
68 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $4.42
Price
| Qty | Price |
|---|---|
| 1 - 9 | $4.42 |
| 10 - 24 | $3.98 |
| 25 - 49 | $3.69 |
| 50 - 99 | $3.53 |
| 100 - 199 | $3.36 |
| 200 - 499 | $3.18 |
| 500 - 999 | $3.07 |
| 1000+ | $2.85 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


