Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NEUTRIK
- Newark Part Number:
- 87F6598
- Manufacturer Part No:
- NC3MD-H
Product Information
- CONNECTOR, XLR, PLUG, 3POS
- Series: D
- Gender: Plug
- No. of Contacts: 3
- Contact Termination: Through Hole Vertical
- Connector Mounting: PCB
- Connector Body Material: Metal
- Contact Plating: Silver
- Connector Type: XLR
- RoHS Compliant: Yes
Availability
|
Availability:
108 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 20
Price
| Qty | Price | Promo Price |
|---|---|---|
| 20 | $4.05 | $3.23 |
| 40 | $3.76 | $3.23 |
| 60 - 80 | $3.60 | $3.23 |
| 100 - 180 | $3.42 | $3.02 |
| 200 - 480 | $3.24 | $3.02 |
| 500 - 980 | $3.12 | $3.02 |
| 1000+ | $2.90 | $2.90 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


