Low

NC3FM-C - 

XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Gold Plated Contacts

NC3FM-C - XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3FM-C
Newark Part No.:
40P5639

Product Overview

The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck type strain relief on the market. The slimline shell with a width of 14. 5 mm meets the most recent requirements for highest density jackfields (15. 88mm jack pitch). The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. The Plug X Series serves all applications such as guitar applications, audio cables, snakes, speakers, amplifiers and mixing desks
  • All metal housing eliminates the plastic cover of the predecessor NPRCS and improves further durability and EMI protection
  • Extra slim 1/4" plug for highest packing density
  • Robust diecast shell in stylish design
  • Improved chuck type strain relief for reliable cable retention
  • Sleek design for best handling convenience
  • Precision machined one-piece contacts - avoid hook up of tip contact

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$29.02 $ 29.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.02
10 + $25.63
25 + $23.60
100 + $21.68
500 + $19.20
1000 + $18.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.