Low

NBTC75BLI4 - 

RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Brass

NBTC75BLI4 - RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Brass

The actual product may differ from image shown

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NBTC75BLI4
Newark Part No.:
20T6288
Product Range
rearTWIST Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The rearTWIST Tiny BNC cable connector is optimized for small cable diameters. The additional leading ferrule eases the critical assembly of multicore or tiny cables. It offers a true 75 ohms design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding. Suitable cables:
  • Canare L-1. 5C2VS, Suhner S02223, Kroschu (341 270, 341 280), RG 179 B/U, Sommer 600-025-03 (05) Crimp size:
  • Pin: 1. 6 mm (square)
  • Shield: 4. 06 mm (hex)
  • & Benefits
  • RearTwist® Principe” locking/unlocking using the easily accessible soft. touch boot (Patent DE 100 48507).
  • Ideal for recessed bulkheads where access to the “head” of the connector might be an issue. These connectors turn from the back and not the front.
  • True 75 ohms design meets the stringent HD requirements.
  • Optimized assembly for mutlicore or tiny cables.
  • Snug-fit center pin assembly provides tactile feedback.
  • Excellent cable protection and retention.
  • Precise machined brass parts for outstanding durability. "

Product Information

:
HD BNC Coaxial
:
Straight Plug
:
Crimp
:
75ohm
:
Brass
:
Gold Plated Contacts
:
3GHz
:
Cable Mount
:
rearTWIST Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

116 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$4.02 $ 4.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.