New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NEUTRIK - NA3M5F - ADAPTOR, XLR PLUG TO XLR RCPT

NEUTRIKNA3M5F
Image is for illustrative purposes only.
Please refer to product description
NEUTRIK
Manufacturer:
NEUTRIK
Newark Part Number:
14J4822
Manufacturer Part No:
NA3M5F

Technical Data Sheet (416.49KB) EN
Technical Data Sheet (416.49KB) EN

Product Information
  • ADAPTOR, XLR PLUG TO XLR RCPT
  • Convert From Connector: XLR Plug
  • Convert To Connector: XLR Socket
  • SVHC: No SVHC (20-Jun-2013)
  • Convert From Positions: 3
  • Convert To Positions: 5
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 13

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

13 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $17.30  

  1. Qty

Price

Qty Price
1  - 9 $17.30
10  - 24 $15.68
25  - 49 $14.60
50  - 99 $14.06
100  - 199 $13.34
200  - 499 $12.43
500  - 999 $11.98
1000+  $11.26
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

NA3M5F

NEUTRIK

Adapter - 3 pin XLR male to 5 pin XLR female - pre-wired

0
Price
For: 1 Each
10+
$19.01
50+
$17.25
100+
$15.80
250+
$14.68
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 59 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NEUTRIK) OR (XLR Audio Adapters) OR (NA3M5F)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes