New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NEUTRIK - NA3F5M - ADAPTOR, XLR RCPT TO XLR PLUG

NEUTRIKNA3F5M
Image is for illustrative purposes only.
Please refer to product description
NEUTRIK
Manufacturer:
NEUTRIK
Newark Part Number:
14J4821
Manufacturer Part No:
NA3F5M

Technical Data Sheet (413.86KB) EN
Technical Data Sheet (413.86KB) EN

Product Information
  • ADAPTOR, XLR RCPT TO XLR PLUG
  • Series: DMX
  • Convert From Connector: XLR Receptacle
  • Convert To Connector: XLR Plug
  • SVHC: No SVHC (20-Jun-2013)
  • Convert From Positions: 3
  • Convert To Positions: 5
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 37

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

37 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $16.01  

  1. Qty

Price

Qty Price
1  - 9 $16.01
10  - 24 $14.51
25  - 49 $13.51
50  - 99 $13.01
100  - 199 $12.34
200  - 499 $11.51
500  - 999 $11.09
1000+  $10.43
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

NA3F5M

NEUTRIK

Adapter - 3 pin XLR female to 5 pin XLR male - pre-wired

0
Price
For: 1 Each
10+
$15.74
50+
$14.28
100+
$13.08
250+
$12.16
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 59 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NEUTRIK) OR (XLR Audio Adapters) OR (NA3F5M)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes