New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NEUTRIK - NA2FP - ADAPTOR, XLR RCPT TO MONO PLUG

NEUTRIKNA2FP
Image is for illustrative purposes only.
Please refer to product description
NEUTRIK
Manufacturer:
NEUTRIK
Newark Part Number:
07WX7282
Manufacturer Part No:
NA2FP

Technical Data Sheet (35.09KB) EN
Technical Data Sheet (35.09KB) EN

Product Information
  • ADAPTOR, XLR RCPT TO MONO PLUG
  • Convert From Connector: XLR Receptacle
  • Convert To Connector: 6.35mm (1/4") Mono Plug
  • SVHC: No SVHC (20-Jun-2013)
  • Convert From Positions: 3
  • Convert To Positions: 2
  • Pin Size: 6.35mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 11

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

11 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $12.87  

  1. Qty

Price

Qty Price
1  - 9 $12.87
10  - 24 $11.67
25  - 49 $10.86
50  - 99 $10.46
100  - 199 $9.93
200  - 499 $9.25
500  - 999 $8.92
1000+  $8.38
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

NA2FP

NEUTRIK

Adapter - 3 pin female XLR to 1/4" mono plug - pre-wired

0
Price
For: 1 Each
10+
$15.39
50+
$13.96
100+
$12.79
250+
$11.88
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 59 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NEUTRIK) OR (XLR Audio Adapters) OR (NA2FP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes