Low

NETTLEFOLDS  HT01100080081FA  BOLT, HEX HEAD, HT, M10X80, BX25

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NETTLEFOLDS
  • Newark Part No.: 23WX2647
  • Manufacturer Part No HT01100080081FA

Product Information


  • External Length: 80mm
  • Fastener Material: Steel
  • Fastener Plating: Bright Zinc
  • Head Type: Hex
  • SVHC: No SVHC (17-Dec-2014)
  • Thread Length: 80mm
  • Thread Size - Imperial: -
  • Thread Size - Metric: M10

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/28/15

Price for: Pack of 25

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.98

Buy

Price

Quantity List Price
1 - 49 $9.98
50 - 99 $9.02
100 - 249 $8.30
250 - 499 $7.65
500+ $7.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought