Low

NETTLEFOLDS  HT01100070081FA  BOLT, HEX HEAD, HT, M10X70, BX50

NETTLEFOLDS HT01100070081FA
Manufacturer Part No:
HT01100070081FA
Newark Part No.:
23WX2646
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Metric:
M10
Thread Length:
70mm
External Length:
70mm
Fastener Plating:
Bright Zinc
Fastener Material:
Steel
Thread Size - Imperial:
-
Head Type:
Hex
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.