Low

NETTLEFOLDS  452004050081FA  SCREW, PAN, STEEL, #4X1/2, BX100

NETTLEFOLDS 452004050081FA
Manufacturer Part No:
452004050081FA
Newark Part No.:
08WX4209
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
3mm
Screw Length:
0.5"
Fastener Plating:
Bright Zinc
Fastener Material:
Steel
Screw Head Style:
Pan Head Pozidriv
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.